Wiska 10063574 KEM 32/40 Plastic Thread Adaptor M32/M40

Image Representative of Range

Wiska 10063574 KEM 32/40 Plastic Thread Adaptor M32/M40

Standard range
Order Code:

59-1339

Brand: Wiska MPN: 10063574 EAN-13: 2050001455123
Qty Unit Price (Ex VAT)
1+ £2.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
94 in Stock, despatched in 4 days

Light grey reinforced plastic M32/M40 thread adaptor from the Wiska KEM range.


  • Accessory type: Cable gland extension
  • Colour: Light grey
  • External thread: M32
  • Internal thread: M40
  • Manufacturer's part 10063574
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Type Expander
External thread M32
Internal thread M40
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot