Site: Industry
Currency: GBP    
Wiska 10063575 KEM 40/50 Plastic Thread Adaptor M40/M50

Image Representative of Range

Wiska 10063575 KEM 40/50 Plastic Thread Adaptor M40/M50

Wiska
Standard range
Order Code:

59-1340

Brand: Wiska MPN: 10063575 EAN-13: 2050001455130
Qty Unit Price (Ex VAT)
1+ £3.76
Price per unit Ex VAT
64 in Stock, despatched in 4 days

Light grey reinforced plastic M40/M50 thread adaptor from the Wiska KEM range.


  • Accessory type: Cable gland extension
  • Colour: Light grey
  • External thread: M40
  • Internal thread: M50
  • Manufacturer's part 10063575
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Type Expander
External thread M40
Internal thread M50
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C