Wiska 10063573 KEM 25/32 Plastic Thread Adaptor M25/M32
Image Representative of Range

Wiska 10063573 KEM 25/32 Plastic Thread Adaptor M25/M32

Standard range
Order Code:

59-1338

Brand: Wiska MPN: 10063573 EAN-13: 2050001455116
Qty Unit Price (Ex VAT)
1+ £1.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
116 available to back orderBack-order availability date - 22/01/2025

Light grey reinforced plastic M25/M32 thread adaptor from the Wiska KEM range.


  • Accessory type: Cable gland extension
  • Colour: Light grey
  • External thread: M25
  • Internal thread: M32
  • Manufacturer's part 10063573
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Type Expander
External thread M25
Internal thread M32
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot