Wiska 10063571 KEM 16/20 Plastic Thread Adaptor M16/M20

Image Representative of Range

Wiska 10063571 KEM 16/20 Plastic Thread Adaptor M16/M20

Standard range
Order Code:

59-1336

Brand: Wiska MPN: 10063571
Qty Unit Price (Ex VAT)
5+ £0.543
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
586 in Stock, despatched in 4 days

Light grey reinforced plastic M16/M20 thread adaptor from the Wiska KEM range.


  • Accessory type: Cable gland extension
  • Colour: Light grey
  • External thread: M16
  • Internal thread: M20
  • Manufacturer's part 10063571
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Type Expander
External thread M16
Internal thread M20
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot