Wiska 10066400 SKV 7 Light Grey Plastic Cable Gland with Strain Relief PG7
Image Representative of Range

Wiska 10066400 SKV 7 Light Grey Plastic Cable Gland with Strain Relief PG7

Standard range
Order Code:

59-1635

Brand: Wiska MPN: 10066400 EAN-13: 2050000551314
Qty Unit Price (Ex VAT)
5+ £0.380
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
554 available to back orderBack-order availability date - 22/01/2025

These PG7 cable glands from the Wiska SKV series have strain relief and are made from light grey plastic.


  • Accessory type: Cable gland
  • Clamp Ø: 3mm
  • Colour: Light grey
  • External thread: PG7
  • Manufacturer's part 10066400
  • Material: Polyamide
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 15mm
  • Terminal Ø (max.): 6mm
  • Thread length: 9mm
  • Type: SKV PG 7 RAL 7035

Locknut not included. For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size PG7

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot