Wiska SKV PG Plastic Cable Glands with Strain Relief

<p>These cable glands from the <STRONG>Wiska</STRONG> SKV series have strain relief and are available in light grey or black plastic.</p>
  • Accessory type: Cable gland
  • Material: Polyamide
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
Locknut not included. For suitable locknuts click here.
Order codeMftrs Part No.Size
59-163510066400PG7
59-163610066401PG9
59-163710066402PG11
59-163810066403PG13.5
59-163910066404PG16
59-164010066405PG21
59-164110066406PG29
59-164210066407PG36
59-164510066191PG7
59-164610066192PG9
59-164710066193PG11
59-164810066194PG13.5
59-164910066195PG16
59-165010066196PG21
59-165110066197PG29
59-165210066198PG36

Trustpilot