Wiska 10066196 SKV 21 Black Plastic Cable Gland with Strain Relief PG21
Image Representative of Range

Wiska 10066196 SKV 21 Black Plastic Cable Gland with Strain Relief PG21

Standard range
Order Code:

59-1650

Brand: Wiska MPN: 10066196 EAN-13: 2050000551468
Qty Unit Price (Ex VAT)
5+ £0.950
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
31 available to back orderBack-order availability date - 22/01/2025

These PG21 cable glands from the Wiska SKV series have strain relief and are made from black plastic.


  • Accessory type: Cable gland
  • Clamp Ø: 10mm
  • Colour: Black
  • External thread: PG21
  • Manufacturer's part 10066196
  • Material: Polyamide
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 33mm
  • Terminal Ø (max.): 18mm
  • Thread length: 11mm
  • Type: COUNTER NUT PG 21 RAL 9005

Locknut not included. For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size PG21

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot