Wiska 10066194 SKV 13.5 Black Plastic Cable Gland with Strain Relief PG13.5
Image Representative of Range

Wiska 10066194 SKV 13.5 Black Plastic Cable Gland with Strain Relief PG13.5

Standard range
Order Code:

59-1648

Brand: Wiska MPN: 10066194
Qty Unit Price (Ex VAT)
5+ £0.473
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
832 available to back orderBack-order availability date - 22/01/2025

These PG13.5 cable glands from the Wiska SKV series have strain relief and are made from black plastic.


  • Accessory type: Cable gland
  • Clamp Ø: 6mm
  • Colour: Black
  • External thread: PG13.5
  • Manufacturer's part 10066194
  • Material: Polyamide
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 24mm
  • Terminal Ø (max.): 12mm
  • Thread length: 10mm
  • Type: SKV PG 13.5 RAL 9005

Locknut not included. For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size PG13.5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot