Wiska 10066402 SKV 11 Light Grey Plastic Cable Gland with Strain Relief PG11
Image Representative of Range

Wiska 10066402 SKV 11 Light Grey Plastic Cable Gland with Strain Relief PG11

Standard range
Order Code:

59-1637

Brand: Wiska MPN: 10066402 EAN-13: 2050000551338
Qty Unit Price (Ex VAT)
5+ £0.400
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
121 available to back orderBack-order availability date - 22/01/2025

These PG11 cable glands from the Wiska SKV series have strain relief and are made from light grey plastic.


  • Accessory type: Cable gland
  • Clamp Ø: 5mm
  • Colour: Light grey
  • External thread: PG11
  • Manufacturer's part 10066402
  • Material: Polyamide
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 22mm
  • Terminal Ø (max.): 10mm
  • Thread length: 9mm
  • Type: SKV PG11 RAL 7035

Locknut not included. For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size PG11

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot