Wiska 10066198 SKV 36 Black Plastic Cable Gland with Strain Relief PG36
Image Representative of Range

Wiska 10066198 SKV 36 Black Plastic Cable Gland with Strain Relief PG36

Standard range
Order Code:

59-1652

Brand: Wiska MPN: 10066198-1 EAN-13: 2050000551482
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 22/01/2025

These PG36 cable glands from the Wiska SKV series have strain relief and are made from black plastic.


  • Accessory type: Cable gland
  • Clamp Ø: 22mm
  • Colour: Black
  • External thread: PG36
  • Manufacturer's part 10066198
  • Material: Polyamide
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 53mm
  • Terminal Ø (max.): 32mm
  • Thread length: 14mm
  • Type: SKV PG36 RAL 9005

Note: Locknut not included.


For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size PG36

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot