Wiska 10066193 SKV 11 Black Plastic Cable Gland with Strain Relief PG11
Image Representative of Range

Wiska 10066193 SKV 11 Black Plastic Cable Gland with Strain Relief PG11

Standard range
Order Code:

59-1647

Brand: Wiska MPN: 10066193 EAN-13: 2050000551437
Qty Unit Price (Ex VAT)
5+ £0.410
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
316 available to back orderBack-order availability date - 22/01/2025

These PG11 cable glands from the Wiska SKV series have strain relief and are made from black plastic.


  • Accessory type: Cable gland
  • Clamp Ø: 5mm
  • Colour: Black
  • External thread: PG11
  • Manufacturer's part 10066193
  • Material: Polyamide
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 22mm
  • Terminal Ø (max.): 10mm
  • Thread length: 9mm
  • Type: SKV PG11 RAL 9005

Locknut not included. For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size PG11

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot