Wiska 10066406 SKV 29 Light Grey Plastic Cable Gland with Strain Relief PG29
Image Representative of Range

Wiska 10066406 SKV 29 Light Grey Plastic Cable Gland with Strain Relief PG29

Standard range
Order Code:

59-1641

Brand: Wiska MPN: 10066406
Qty Unit Price (Ex VAT)
1+ £1.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
87 available to back orderBack-order availability date - 22/01/2025

These PG29 cable glands from the Wiska SKV series have strain relief and are made from light grey plastic.


  • Accessory type: Cable gland
  • Clamp Ø: 16mm
  • Colour: Light grey
  • External thread: PG29
  • Manufacturer's part 10066406
  • Material: Polyamide
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 42mm
  • Terminal Ø (max.): 25mm
  • Thread length: 12mm
  • Type: COUNTER NUT PG 29 RAL 7035

Note: Locknut not included.


For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size PG29

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot