Wiska 10066195 SKV 16 Black Plastic Cable Gland with Strain Relief PG16
Image Representative of Range

Wiska 10066195 SKV 16 Black Plastic Cable Gland with Strain Relief PG16

Standard range
Order Code:

59-1649

Brand: Wiska MPN: 10066195 EAN-13: 2050000551451
Qty Unit Price (Ex VAT)
5+ £0.520
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
208 available to back orderBack-order availability date - 22/01/2025

These PG16 cable glands from the Wiska SKV series have strain relief and are made from black plastic.


  • Accessory type: Cable gland
  • Clamp Ø: 8mm
  • Colour: Black
  • External thread: PG16
  • Manufacturer's part 10066195
  • Material: Polyamide
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 27mm
  • Terminal Ø (max.): 14mm
  • Thread length: 11mm
  • Type: SKV PG 16 RAL 9005

Locknut not included. For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size PG16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot