Wiska 10066197 SKV 29 Black Plastic Cable Gland with Strain Relief PG29
Image Representative of Range

Wiska 10066197 SKV 29 Black Plastic Cable Gland with Strain Relief PG29

Standard range
Order Code:

59-1651

Brand: Wiska MPN: 10066197 EAN-13: 2050000551475
Qty Was Unit Price (Ex VAT)
1+ £1.85   £1.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 22/01/2025

These PG29 cable glands from the Wiska SKV series have strain relief and are made from black plastic.


  • Accessory type: Cable gland
  • Clamp Ø: 16mm
  • Colour: Black
  • External thread: PG29
  • Manufacturer's part 10066197
  • Material: Polyamide
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 42mm
  • Terminal Ø (max.): 25mm
  • Thread length: 12mm
  • Type: SKV PG 29 RAL 9005

Locknut not included. For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size PG29

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot