Wiska 10066405 SKV 21 Light Grey Plastic Cable Gland with Strain Relief PG21
Image Representative of Range

Wiska 10066405 SKV 21 Light Grey Plastic Cable Gland with Strain Relief PG21

Extended range
Order Code:

59-1640

Brand: Wiska MPN: 10066405 EAN-13: 2050000551369
Qty Unit Price (Ex VAT)
5+ £0.980
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
167 available to back orderBack-order availability date - 22/01/2025

These PG21 cable glands from the Wiska SKV series have strain relief and are made from light grey plastic.


  • Accessory type: Cable gland
  • Clamp Ø: 10mm
  • Colour: Light grey
  • External thread: PG21
  • Manufacturer's part 10066405
  • Material: Polyamide
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 33mm
  • Terminal Ø (max.): 18mm
  • Thread length: 11mm
  • Type: SKV PG RAL 7035

Locknut not included. For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size PG21

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot