Wiska 10066403 SKV 13.5 Light Grey Plastic Cable Gland with Strain Relief PG13.5
Image Representative of Range

Wiska 10066403 SKV 13.5 Light Grey Plastic Cable Gland with Strain Relief PG13.5

Standard range
Order Code:

59-1638

Brand: Wiska MPN: 10066403 EAN-13: 2050000551345
Qty Unit Price (Ex VAT)
5+ £0.450
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
470 available to back orderBack-order availability date - 22/01/2025

These PG13.5 cable glands from the Wiska SKV series have strain relief and are made from light grey plastic.


  • Accessory type: Cable gland
  • Clamp Ø: 6mm
  • Colour: Light grey
  • External thread: PG13.5
  • Manufacturer's part 10066403
  • Material: Polyamide
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 24mm
  • Terminal Ø (max.): 12mm
  • Thread length: 10mm
  • Type: COUNTER NUT PG 13,5 RAL 7035

Locknut not included. For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size PG13.5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot