Wiska 10066404 SKV 16 Light Grey Plastic Cable Gland with Strain Relief PG16
Image Representative of Range

Wiska 10066404 SKV 16 Light Grey Plastic Cable Gland with Strain Relief PG16

Standard range
Order Code:

59-1639

Brand: Wiska MPN: 10066404
Qty Unit Price (Ex VAT)
5+ £0.508
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
619 available to back orderBack-order availability date - 22/01/2025

These PG16 cable glands from the Wiska SKV series have strain relief and are made from light grey plastic.


  • Accessory type: Cable gland
  • Clamp Ø: 8mm
  • Colour: Light grey
  • External thread: PG16
  • Manufacturer's part 10066404
  • Material: Polyamide
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 27mm
  • Terminal Ø (max.): 14mm
  • Thread length: 11mm
  • Type: SKV PG 16 RAL 7035

Note: Locknut not included.


For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size PG16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot