Wiska 10060770 EMUG 12 Light Grey Plastic Locknut M12
Image Representative of Range

Wiska 10060770 EMUG 12 Light Grey Plastic Locknut M12

Standard range
Order Code:

59-1694

Brand: Wiska MPN: 10060770
Qty Unit Price (Ex VAT)
20+ £0.092
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,621 available to back orderBack-order availability date - 15/01/2025

Light grey plastic M12 locknut from the Wiska EMUG series.


  • Accessory type: Locknut
  • Colour: Light grey
  • Internal thread: M12
  • Manufacturer's part 10060770
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: EMUG M12 RAL 7035
Type Locknut
Body Material Polyamide
Thread Size M12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot