Wiska EMUG Plastic Locknuts

<p>Plastic metric locknut from the <STRONG>Wiska</STRONG> EMUG series, available in light grey, black or silver-grey.</p>
  • Accessory type: Locknut
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Description Image Product MPN Pricing (Ex VAT) Buy Qty Thread Size Type Body Material
Wiska 10060770 EMUG 12 Light Grey Plastic Locknut M12
Wiska 10060770 EMUG 12 Light Grey Plastic Locknut M12
Standard range
10060770
20+ £0.092

Order in multiples of 5


2,296 available to back orderBack-order availability date - 19/02/2025
M12 Locknut Polyamide
Wiska 10060771 EMUG 16 Light Grey Plastic Locknut M16
Wiska 10060771 EMUG 16 Light Grey Plastic Locknut M16
Standard range
10060771
20+ £0.086

Order in multiples of 5


1,949 available to back orderBack-order availability date - 19/02/2025
M16 Locknut Polyamide
Wiska 10060773 EMUG 25 Light Grey Plastic Locknut M25
Wiska 10060773 EMUG 25 Light Grey Plastic Locknut M25
Standard range
10060773
20+ £0.140

Order in multiples of 5


357 available to back orderBack-order availability date - 19/02/2025
M25 Locknut Polyamide
Wiska 10060774 EMUG 32 Light Grey Plastic Locknut M32
Wiska 10060774 EMUG 32 Light Grey Plastic Locknut M32
Standard range
10060774
5+ £0.330

Order in multiples of 5


264 available to back orderBack-order availability date - 19/02/2025
M32 Locknut Polyamide
Wiska 10060775 EMUG 40 Light Grey Plastic Locknut M40
Wiska 10060775 EMUG 40 Light Grey Plastic Locknut M40
Standard range
10060775
5+ £0.500

Order in multiples of 5


147 available to back orderBack-order availability date - 19/02/2025
M40 Locknut Polyamide
Wiska 10060777 EMUG 63 Light Grey Plastic Locknut M63
Wiska 10060777 EMUG 63 Light Grey Plastic Locknut M63
Standard range
10060777
1+ £1.07

63 available to back orderBack-order availability date - 19/02/2025
M63 Locknut Polyamide
Wiska 10061780 EMUG 12 Black Plastic Locknut M12
Wiska 10061780 EMUG 12 Black Plastic Locknut M12
Standard range
10061780
20+ £0.140

Order in multiples of 5


1,064 available to back orderBack-order availability date - 19/02/2025
M12 Locknut Polyamide
Wiska 10061781 EMUG 16 Black Plastic Locknut M16
Wiska 10061781 EMUG 16 Black Plastic Locknut M16
Standard range
10061781
20+ £0.115

Order in multiples of 5


2,003 available to back orderBack-order availability date - 19/02/2025
M16 Locknut Polyamide
Wiska 10061782 EMUG 20 Black Plastic Locknut M20
Wiska 10061782 EMUG 20 Black Plastic Locknut M20
Standard range
10061782
20+ £0.170

Order in multiples of 5


2,167 available to back orderBack-order availability date - 19/02/2025
M20 Locknut Polyamide
Wiska 10061783 EMUG 25 Black Plastic Locknut M25
Wiska 10061783 EMUG 25 Black Plastic Locknut M25
Standard range
10061783
20+ £0.174

Order in multiples of 5


326 available to back orderBack-order availability date - 19/02/2025
M25 Locknut Polyamide
Wiska 10061784 EMUG 32 Black Plastic Locknut M32
Wiska 10061784 EMUG 32 Black Plastic Locknut M32
Standard range
10061784
5+ £0.416

Order in multiples of 5


123 available to back orderBack-order availability date - 19/02/2025
M32 Locknut Polyamide
Wiska 10061785 EMUG 40 Black Plastic Locknut M40
Wiska 10061785 EMUG 40 Black Plastic Locknut M40
Standard range
10061785
5+ £0.480

Order in multiples of 5


372 available to back orderBack-order availability date - 19/02/2025
M40 Locknut Polyamide
Wiska 61001786 EMUG 50 Black Plastic Locknut M50
Wiska 61001786 EMUG 50 Black Plastic Locknut M50
Standard range
61001786
5+ £0.799

Order in multiples of 5


43 available to back orderBack-order availability date - 19/02/2025
M50 Locknut Polyamide
Wiska 10061787 EMUG 63 Black Plastic Locknut M63
Wiska 10061787 EMUG 63 Black Plastic Locknut M63
Standard range
10061787
1+ £1.09

33 available to back orderBack-order availability date - 19/02/2025
M63 Locknut Polyamide
Wiska 10062712 EMUG 12 Silver-Grey Plastic Locknut M12
Wiska 10062712 EMUG 12 Silver-Grey Plastic Locknut M12
Standard range
10062712
20+ £0.090

Order in multiples of 5


252 available to back orderBack-order availability date - 19/02/2025
M12 Locknut Polyamide
Wiska 10062713 EMUG 16 Silver-Grey Plastic Locknut M16
Wiska 10062713 EMUG 16 Silver-Grey Plastic Locknut M16
Standard range
10062713
20+ £0.090

Order in multiples of 5


1,630 available to back orderBack-order availability date - 19/02/2025
M16 Locknut Polyamide
Wiska 10062714 EMUG 20 Silver-Grey Plastic Locknut M20
Wiska 10062714 EMUG 20 Silver-Grey Plastic Locknut M20
Standard range
10062714
20+ £0.118

Order in multiples of 5


1,186 available to back orderBack-order availability date - 19/02/2025
M20 Locknut Polyamide
Wiska 10062715 EMUG 25 Silver-Grey Plastic Locknut M25
Wiska 10062715 EMUG 25 Silver-Grey Plastic Locknut M25
Standard range
10062715
20+ £0.280

Order in multiples of 5


760 available to back orderBack-order availability date - 19/02/2025
M25 Locknut Polyamide
Wiska 10062716 EMUG 32 Silver-Grey Plastic Locknut M32
Wiska 10062716 EMUG 32 Silver-Grey Plastic Locknut M32
Standard range
10062716
5+ £0.330

Order in multiples of 5


69 available to back orderBack-order availability date - 19/02/2025
M32 Locknut Polyamide
Wiska 10062717 EMUG 40 Silver-Grey Plastic Locknut M40
Wiska 10062717 EMUG 40 Silver-Grey Plastic Locknut M40
Standard range
10062717
5+ £0.480

Order in multiples of 5


74 available to back orderBack-order availability date - 19/02/2025
M40 Locknut Polyamide
Wiska 10062718 EMUG 50 Silver-Grey Plastic Locknut M50
Wiska 10062718 EMUG 50 Silver-Grey Plastic Locknut M50
Standard range
10062718
5+ £0.839

Order in multiples of 5


52 available to back orderBack-order availability date - 19/02/2025
M50 Locknut Polyamide
Wiska 10062719 EMUG 63 Silver-Grey Plastic Locknut M63
Wiska 10062719 EMUG 63 Silver-Grey Plastic Locknut M63
Standard range
10062719
1+ £1.11

14 available to back orderBack-order availability date - 19/02/2025
M63 Locknut Polyamide
Order codeMftrs Part No.Size
59-169410060770M12
59-169510060771M16
59-169710060773M25
59-169810060774M32
59-169910060775M40
59-170110060777M63
59-170210061780M12
59-170310061781M16
59-170410061782M20
59-170510061783M25
59-170610061784M32
59-170710061785M40
59-170861001786M50
59-170910061787M63
59-171010062712M12
59-171110062713M16
59-171210062714M20
59-171310062715M25
59-171410062716M32
59-171510062717M40
59-171610062718M50
59-171710062719M63


Trustpilot