Wiska 10061783 EMUG 25 Black Plastic Locknut M25
Image Representative of Range

Wiska 10061783 EMUG 25 Black Plastic Locknut M25

Standard range
Order Code:

59-1705

Brand: Wiska MPN: 10061783
Qty Unit Price (Ex VAT)
20+ £0.174
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
326 available to back orderBack-order availability date - 19/02/2025

Black plastic M25 locknut from the Wiska EMUG series.


  • Accessory type: Locknut
  • Colour: Black
  • Internal thread: M25
  • Manufacturer's part 10061783
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: EMUG M25 RAL 9005
Type Locknut
Body Material Polyamide
Thread Size M25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot