Wiska 10061784 EMUG 32 Black Plastic Locknut M32
Image Representative of Range

Wiska 10061784 EMUG 32 Black Plastic Locknut M32

Standard range
Order Code:

59-1706

Brand: Wiska MPN: 10061784
Qty Unit Price (Ex VAT)
5+ £0.416
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
123 available to back orderBack-order availability date - 19/02/2025

Black plastic M32 locknut from the Wiska EMUG series.


  • Accessory type: Locknut
  • Colour: Black
  • Internal thread: M32
  • Manufacturer's part 10061784
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: EMUG M32 RAL 9005
Type Locknut
Body Material Polyamide
Thread Size M32

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot