Wiska 10060771 EMUG 16 Light Grey Plastic Locknut M16
Image Representative of Range

Wiska 10060771 EMUG 16 Light Grey Plastic Locknut M16

Standard range
Order Code:

59-1695

Brand: Wiska MPN: 10060771
Qty Unit Price (Ex VAT)
20+ £0.086
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,949 available to back orderBack-order availability date - 19/02/2025

Light grey plastic M16 locknut from the Wiska EMUG series.


  • Accessory type: Locknut
  • Colour: Light grey
  • Internal thread: M16
  • Manufacturer's part 10060771
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: EMUG M16 RAL 7035
Type Locknut
Body Material Polyamide
Thread Size M16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot