Wiska 10061781 EMUG 16 Black Plastic Locknut M16
Image Representative of Range

Wiska 10061781 EMUG 16 Black Plastic Locknut M16

Standard range
Order Code:

59-1703

Brand: Wiska MPN: 10061781
Qty Unit Price (Ex VAT)
20+ £0.115
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,003 available to back orderBack-order availability date - 19/02/2025

Black plastic M16 locknut from the Wiska EMUG series.


  • Accessory type: Locknut
  • Colour: Black
  • Internal thread: M16
  • Manufacturer's part 10061781
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: EMUG M16 RAL 9005
Type Locknut
Body Material Polyamide
Thread Size M16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot