Wiska 10061782 EMUG 20 Black Plastic Locknut M20
Image Representative of Range

Wiska 10061782 EMUG 20 Black Plastic Locknut M20

Standard range
Order Code:

59-1704

Brand: Wiska MPN: 10061782
Qty Unit Price (Ex VAT)
20+ £0.170
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,871 available to back orderBack-order availability date - 15/01/2025

Black plastic M20 locknut from the Wiska EMUG series.


  • Accessory type: Locknut
  • Colour: Black
  • Internal thread: M20
  • Manufacturer's part 10061782
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: EMUG M20 RAL 9005
Type Locknut
Body Material Polyamide
Thread Size M20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot