Wiska 10062715 EMUG 25 Silver-Grey Plastic Locknut M25
Image Representative of Range

Wiska 10062715 EMUG 25 Silver-Grey Plastic Locknut M25

Standard range
Order Code:

59-1713

Brand: Wiska MPN: 10062715 EAN-13: 2050000551703
Qty Unit Price (Ex VAT)
20+ £0.280
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
760 available to back orderBack-order availability date - 19/02/2025

Silver-grey plastic M25 locknut from the Wiska EMUG series.


  • Accessory type: Locknut
  • Colour: Silver-grey
  • Internal thread: M25
  • Manufacturer's part 10062715
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: EMUG M25 RAL 7001
Type Locknut
Body Material Polyamide
Thread Size M25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot