Wiska 10060774 EMUG 32 Light Grey Plastic Locknut M32
Image Representative of Range

Wiska 10060774 EMUG 32 Light Grey Plastic Locknut M32

Standard range
Order Code:

59-1698

Brand: Wiska MPN: 10060774 EAN-13: 2050000551550
Qty Unit Price (Ex VAT)
5+ £0.330
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
264 available to back orderBack-order availability date - 19/02/2025

Light grey plastic M32 locknut from the Wiska EMUG series.


  • Accessory type: Locknut
  • Colour: Light grey
  • Internal thread: M32
  • Manufacturer's part 10060774
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: EMUG M32 RAL 7035
Type Locknut
Body Material Polyamide
Thread Size M32

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot