Wiska 10062718 EMUG 50 Silver-Grey Plastic Locknut M50
Image Representative of Range

Wiska 10062718 EMUG 50 Silver-Grey Plastic Locknut M50

Standard range
Order Code:

59-1716

Brand: Wiska MPN: 10062718
Qty Unit Price (Ex VAT)
5+ £0.839
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
52 available to back orderBack-order availability date - 15/01/2025

Silver-grey plastic M50 locknut from the Wiska EMUG series.


  • Accessory type: Locknut
  • Colour: Silver-grey
  • Internal thread: M50
  • Manufacturer's part 10062718
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: EMUG M50 RAL 7001
Type Locknut
Body Material Polyamide
Thread Size M50

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot