Wiska 10060777 EMUG 63 Light Grey Plastic Locknut M63
Image Representative of Range

Wiska 10060777 EMUG 63 Light Grey Plastic Locknut M63

Standard range
Order Code:

59-1701

Brand: Wiska MPN: 10060777
Qty Unit Price (Ex VAT)
1+ £1.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
63 available to back orderBack-order availability date - 15/01/2025

Light grey plastic M63 locknut from the Wiska EMUG series.


  • Accessory type: Locknut
  • Colour: Light grey
  • Internal thread: M63
  • Manufacturer's part 10060777
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: EMUG M63 RAL 7035
Type Locknut
Body Material Polyamide
Thread Size M63

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot