Wiska 10060757 ESKVS 12 Light Grey Cable Gland, Bend Protection
Image Representative of Range

Wiska 10060757 ESKVS 12 Light Grey Cable Gland, Bend Protection

Extended range
Order Code:

59-1718

Brand: Wiska MPN: 10060757
Qty Unit Price (Ex VAT)
5+ £0.682
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
287 available to back orderBack-order availability date - 19/02/2025

Light grey plastic M12 cable gland with bend protection from the Wiska ESKVS series.


  • Accessory type: Cable gland
  • Clamp Ø: 3mm
  • Colour: Light grey
  • External thread: M12
  • Manufacturer's part 10060757
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 16mm
  • Terminal Ø (max.): 7mm
  • Thread length: 9mm
  • Type: ESKVS M12 RAL 7035
Type Cable gland, spiral
Body Material Polyamide
Thread Size M12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot