Wiska ESKVS Plastic Cable Glands with Bend Protection

Wiska ESKVS Plastic Cable Glands with Bend Protection

Wiska Brand: Wiska

Plastic metric cable glands with bend protection from the Wiska ESKVS series, available in light grey or black.

  • Accessory type: Cable gland
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
Order codeMftrs Part No.Size
59-171810060757M12
59-171910060758M16
59-172010060759M20
59-172110060760M25
59-172210060761M32
59-172310061276M12
59-172410061277M16
59-172510061278M20
59-172610061279M25
59-172710061283M32


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C