Wiska 10061278 ESKVS 20 Black Plastic Cable Gland, Bend Protection
Image Representative of Range

Wiska 10061278 ESKVS 20 Black Plastic Cable Gland, Bend Protection

Standard range
Order Code:

59-1725

Brand: Wiska MPN: 10061278
Qty Unit Price (Ex VAT)
5+ £0.897
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
394 available to back orderBack-order availability date - 19/02/2025

Black plastic M20 cable gland with bend protection from the Wiska ESKVS series.


  • Accessory type: Cable gland
  • Clamp Ø: 6mm
  • Colour: Black
  • External thread: M20
  • Manufacturer's part 10061278
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 24mm
  • Terminal Ø (max.): 13mm
  • Thread length: 10mm
  • Type: ESKVS M20 RAL 9005
Type Cable gland, spiral
Body Material Polyamide
Thread Size M20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot