Wiska 10060761 ESKVS 32 Light Grey Cable Gland, Bend Protection
Image Representative of Range

Wiska 10060761 ESKVS 32 Light Grey Cable Gland, Bend Protection

Standard range
Order Code:

59-1722

Brand: Wiska MPN: 10060761 EAN-13: 2050000551994
Qty Unit Price (Ex VAT)
1+ £2.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 19/02/2025

Light grey plastic M32 cable gland with bend protection from the Wiska ESKVS series.


  • Accessory type: Cable gland
  • Clamp Ø: 13mm
  • Colour: Light grey
  • External thread: M32
  • Manufacturer's part 10060761
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 36mm
  • Terminal Ø (max.): 21mm
  • Thread length: 12mm
  • Type: ESKVS M32 RAL 7035
Type Cable gland, spiral
Body Material Polyamide
Thread Size M32

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot