Christmas Opening Hours and Delivery Dates here
Wiska 10060760 ESKVS 25 Light Grey Cable Gland, Bend Protection

Image Representative of Range

Wiska 10060760 ESKVS 25 Light Grey Cable Gland, Bend Protection

Order Code:

59-1721

Brand: Wiska MPN: 10060760 EAN-13: 2050000551987
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 07/01/2026

Light grey plastic M25 cable gland with bend protection from the Wiska ESKVS series.


  • Accessory type: Cable gland
  • Clamp Ø: 9mm
  • Colour: Light grey
  • External thread: M25
  • Manufacturer's part 10060760
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 29mm
  • Terminal Ø (max.): 17mm
  • Thread length: 10mm
  • Type: ESKVS M25 RAL 7035
Thread Size M25
Colour Grey
Material Polyamide
Type Cable gland, spiral

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot