Wiska 10061279 ESKVS 25 Black Plastic Cable Gland, Bend Protection
Image Representative of Range

Wiska 10061279 ESKVS 25 Black Plastic Cable Gland, Bend Protection

Standard range
Order Code:

59-1726

Brand: Wiska MPN: 10061279
Qty Unit Price (Ex VAT)
1+ £1.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
159 available to back orderBack-order availability date - 17/01/2025

Black plastic M25 cable gland with bend protection from the Wiska ESKVS series.


  • Accessory type: Cable gland
  • Clamp Ø: 9mm
  • Colour: Black
  • External thread: M25
  • Manufacturer's part 10061279
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 29mm
  • Terminal Ø (max.): 17mm
  • Thread length: 10mm
  • Type: ESKVS M25 RAL 9005
Type Cable gland, spiral
Body Material Polyamide
Thread Size M25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot