Wiska 10060620 SKVS 21 Lt Grey Plastic Cable Gland, Bend Protection
Image Representative of Range

Wiska 10060620 SKVS 21 Lt Grey Plastic Cable Gland, Bend Protection

Extended range
Order Code:

59-1753

Brand: Wiska MPN: 10060620 EAN-13: 2050000552106
Qty Unit Price (Ex VAT)
1+ £2.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This light grey plastic PG21 cable gland with bend protection is part of the Wiska SKVS series.


  • Accessory type: Cable gland
  • Case features: with strain relief, with bend relief
  • Clamp Ø: 13mm
  • Colour: Light grey
  • External thread: PG21
  • Manufacturer's part 10060620
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 33mm
  • Terminal Ø (max.): 18mm
  • Thread length: 11mm
  • Type: COUNTER NUT PG 21 RAL 7035
Type Cable gland, spiral
Body Material Polyamide
Thread Size PG21

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot