Wiska SKVS Plastic Cable Glands with Bend Protection

<p>These light grey or black plastic cable glands with bend protection from the <STRONG>Wiska</STRONG> SKVS series are available in a range of sizes.</p>
  • Accessory type: Cable gland
  • With strain relief, with bend relief
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
Order codeMftrs Part No.Size
59-174810060615PG7
59-174910060616PG9
59-175010060617PG11
59-175110060618PG13.5
59-175210060619PG16
59-175310060620PG21
59-175410061871PG7
59-175510061872PG9
59-175610061873PG11
59-175710061874PG13.5
59-175810061875PG16
59-175910061876PG21

Trustpilot