Wiska 10061875 SKVS 16 Black Plastic Cable Gland, Bend Protection
Image Representative of Range

Wiska 10061875 SKVS 16 Black Plastic Cable Gland, Bend Protection

Standard range
Order Code:

59-1758

Brand: Wiska MPN: 10061875
Qty Unit Price (Ex VAT)
1+ £1.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 22/01/2025

This black plastic PG16 cable gland with bend protection is part of the Wiska SKVS series.


  • Accessory type: Cable gland
  • Case features: with strain relief, with bend relief
  • Clamp Ø: 10mm
  • Colour: Black
  • External thread: PG16
  • Manufacturer's part 10061875
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 27mm
  • Terminal Ø (max.): 14mm
  • Thread length: 10mm
  • Type: COUNTER NUT PG 16 RAL 9005
Type Cable gland, spiral
Body Material Polyamide
Thread Size PG16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot