Wiska 10061872 SKVS 9 Black Plastic Cable Gland, Bend Protection
Image Representative of Range

Wiska 10061872 SKVS 9 Black Plastic Cable Gland, Bend Protection

Standard range
Order Code:

59-1755

Brand: Wiska MPN: 10061872 EAN-13: 2050000552120
Qty Unit Price (Ex VAT)
5+ £0.980
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
353 available to back orderBack-order availability date - 22/01/2025

This black plastic PG9 cable gland with bend protection is part of the Wiska SKVS series.


  • Accessory type: Cable gland
  • Case features: with strain relief, with bend relief
  • Clamp Ø: 4mm
  • Colour: Black
  • External thread: PG9
  • Manufacturer's part 10061872
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 19mm
  • Terminal Ø (max.): 8mm
  • Thread length: 8mm
  • Type: SKVS PG 9 RAL 9005
Type Cable gland, spiral
Body Material Polyamide
Thread Size PG9

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot