Wiska 10060625 EVSG 16 Light Grey Plastic Blind Plug M16

Standard range
Order Code:

59-1785

Brand: Wiska MPN: 10060625 EAN-13: 4007685606257
Qty Unit Price (Ex VAT)
20+ £0.107
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
1,184 in Stock, despatched in 4 days

This light grey plastic M16 blind plug from the Wiska EVSG series is designed for use with cable glands.


  • Colour: Light grey (RAL 7035)
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Size: M16
  • Specification: M 16
  • Temperature range: -40 to +100 °C, short-term up to ~ 150°C
  • Type: EVSG M16 RAL 7035
Type Blanking plug
Body Material Polyamide
Thread Size M16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot