Wiska EVSG Plastic Blind Plugs

Wiska Brand: Wiska
<p>These plastic metric blind plugs from the <STRONG>Wiska</STRONG> EVSG series are available in a range of sizes in light grey, black and silver-grey.</p>
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Temperature range: -40 to +100 °C, short-term up to 150°C
Description Image Product Buy Qty Pricing (Ex VAT) Type Body Material Colour Thread Size Material Size
Wiska 10060624 EVSG 12 Light Grey Plastic Blind Plug M12
Wiska 10060624 EVSG 12 Light Grey Plastic Blind Plug M12
Extended range
Order code: 59-1784
MPN: 10060624

Order in multiples of 20


Available to back orderBack order, lead time 3 weeks
20+ £0.100
Blanking plug Polyamide M12
Wiska 10060625 EVSG 16 Light Grey Plastic Blind Plug M16
Wiska 10060625 EVSG 16 Light Grey Plastic Blind Plug M16
Standard range
Order code: 59-1785
MPN: 10060625

Order in multiples of 20


1,184 in Stock, despatched in 4 days
20+ £0.107
Blanking plug Polyamide M16
Wiska 10060626 EVSG 20 Light Grey Plastic Blind Plug M20
Wiska 10060626 EVSG 20 Light Grey Plastic Blind Plug M20
Standard range
Order code: 59-1786
MPN: 10060626

Order in multiples of 20


627 in Stock, despatched in 4 days
20+ £0.215
Blanking plug Polyamide M20
Wiska 10060627 EVSG 25 Light Grey Plastic Blind Plug M25
Wiska 10060627 EVSG 25 Light Grey Plastic Blind Plug M25
Standard range
Order code: 59-1787
MPN: 10060627

Order in multiples of 10


160 in stock, despatched same dayBack-order availability date - 26/03/2025
10+ £0.173
Blanking plug Polyamide M25
Wiska 10060628 EVSG 32 Light Grey Plastic Blind Plug M32
Wiska 10060628 EVSG 32 Light Grey Plastic Blind Plug M32
Standard range
Order code: 59-1788
MPN: 10060628

Order in multiples of 5


239 in Stock, despatched in 4 days
5+ £0.333
Blanking plug Polyamide M32
Wiska 10060630 EVSG 50 Light Grey Plastic Blind Plug M50
Wiska 10060630 EVSG 50 Light Grey Plastic Blind Plug M50
Standard range
Order code: 59-1790
MPN: 10060630

Order in multiples of 5


18 in Stock, despatched in 4 days
5+ £0.487
Blanking plug Polyamide M50
Wiska 10060631 EVSG 63 Light Grey Plastic Blind Plug M63
Wiska 10060631 EVSG 63 Light Grey Plastic Blind Plug M63
Extended range
Order code: 59-1791
MPN: 10060631

Order in multiples of 5


Available to back orderBack order, lead time 7 weeks
5+ £0.790
Blanking plug Polyamide M63
Wiska 10061830 EVSG 12 Black Plastic Blind Plug M12
Wiska 10061830 EVSG 12 Black Plastic Blind Plug M12
Standard range
Order code: 59-1792
MPN: 10061830

Order in multiples of 20


1,840 in Stock, despatched in 4 days
20+ £0.100
Blanking plug Polyamide M12
Wiska 10061831 EVSG 16 Black Plastic Blind Plug M16
Wiska 10061831 EVSG 16 Black Plastic Blind Plug M16
Standard range
Order code: 59-1793
MPN: 10061831

Order in multiples of 20


1,527 in Stock, despatched in 4 days
20+ £0.102
Blanking plug Polyamide M16
Wiska 10061832 EVSG 20 Black Plastic Blind Plug M20
Wiska 10061832 EVSG 20 Black Plastic Blind Plug M20
Standard range
Order code: 59-1794
MPN: 10061832

Order in multiples of 20


1,165 in Stock, despatched in 4 days
20+ £0.219
Blanking plug Polyamide M20
Wiska 10061833 EVSG 25 Black Plastic Blind Plug M25
Wiska 10061833 EVSG 25 Black Plastic Blind Plug M25
Standard range
Order code: 59-1795
MPN: 10061833

Order in multiples of 10


884 in Stock, despatched in 4 days
10+ £0.140
Blanking plug Polyamide M25
Wiska 10061834 EVSG 32 Black Plastic Blind Plug M32
Wiska 10061834 EVSG 32 Black Plastic Blind Plug M32
Standard range
Order code: 59-1796
MPN: 10061834

Order in multiples of 5


385 in Stock, despatched in 4 days
5+ £0.313
Blanking plug Polyamide M32
Wiska 10061835 EVSG 40 Black Plastic Blind Plug M40
Wiska 10061835 EVSG 40 Black Plastic Blind Plug M40
Standard range
Order code: 59-1797
MPN: 10061835

Order in multiples of 5


68 in Stock, despatched in 4 days
5+ £0.462
Blanking plug Polyamide M40
Wiska 10061836 EVSG 50 Black Plastic Blind Plug M50
Wiska 10061836 EVSG 50 Black Plastic Blind Plug M50
Standard range
Order code: 59-1798
MPN: 10061836

Order in multiples of 5


66 in Stock, despatched in 4 days
5+ £0.500
Blanking plug Polyamide M50
Wiska 10061837 EVSG 63 Black Plastic Blind Plug M63
Wiska 10061837 EVSG 63 Black Plastic Blind Plug M63
Standard range
Order code: 59-1799
MPN: 10061837

Order in multiples of 5


2 in Stock, despatched in 4 days
5+ £0.759
Blanking plug Polyamide M63
Wiska 10062514 EVSG 12 Silver-Grey Plastic Blind Plug M12
Wiska 10062514 EVSG 12 Silver-Grey Plastic Blind Plug M12
Standard range
Order code: 59-1800
MPN: 10062514

Order in multiples of 20


60 in Stock, despatched in 4 days
20+ £0.090
Blind plug Silver-grey (RAL 7001) Polyamide M12
Wiska 10062515 EVSG 16 Silver-Grey Plastic Blind Plug M16
Wiska 10062515 EVSG 16 Silver-Grey Plastic Blind Plug M16
Standard range
Order code: 59-1801
MPN: 10062515

Order in multiples of 20


800 in Stock, despatched in 4 days
20+ £0.100
Blind plug Silver-grey (RAL 7001) Polyamide M16
Wiska 10062516 EVSG 20 Silver-Grey Plastic Blind Plug M20
Wiska 10062516 EVSG 20 Silver-Grey Plastic Blind Plug M20
Extended range
Order code: 59-1802
MPN: 10062516

Order in multiples of 20


Available to back orderBack order, lead time 3 weeks
20+ £0.100
Blind plug Silver-grey (RAL 7001) Polyamide M20
Wiska 10662517 EVSG 25 Silver-Grey Plastic Blind Plug M25
Wiska 10662517 EVSG 25 Silver-Grey Plastic Blind Plug M25
Standard range
Order code: 59-1803
MPN: 10062517

Order in multiples of 10


337 in Stock, despatched in 4 days
10+ £0.140
Blind plug Silver-grey (RAL 7001) Polyamide M25
Wiska 10062518 EVSG 32 Silver-Grey Plastic Blind Plug M32
Wiska 10062518 EVSG 32 Silver-Grey Plastic Blind Plug M32
Standard range
Order code: 59-1804
MPN: 10062518

Order in multiples of 5


88 in Stock, despatched in 4 days
5+ £0.260
Blind plug Silver-grey (RAL 7001) Polyamide M32
Wiska 10062519 EVSG 40 Silver-Grey Plastic Blind Plug M40
Wiska 10062519 EVSG 40 Silver-Grey Plastic Blind Plug M40
Standard range
Order code: 59-1805
MPN: 10062519

Order in multiples of 5


110 in Stock, despatched in 4 days
5+ £0.410
Blind plug Silver-grey (RAL 7001) Polyamide M40
Order codeMftrs Part No.Size
59-178410060624M12
59-178510060625M16
59-178610060626M20
59-178710060627M25
59-178810060628M32
59-178910060629M40
59-179010060630M50
59-179110060631M63
59-179210061830M12
59-179310061831M16
59-179410061832M20
59-179510061833M25
59-179610661834M32
59-179710061835M40
59-179810061836M50
59-179910061837M63
59-180010062514M12
59-180110062515M16
59-180210062516M20
59-180310662517M25
59-180410062518M32
59-180510062519M40
59-180610062520M50
59-180710062521M63


Trustpilot