This light grey plastic M40 blind plug from the Wiska EVSG series is designed for use with cable glands.
- Colour: Light grey (RAL 7035)
- Material: Polyamide, fibreglass reinforced
- Protection type: IP56
- Size: M40
- Specification: M 40
- Temperature range: -40 to +100 °C, short-term up to ~ 150°C
- Type: EVSG M40 RAL 7035
Type | Blanking plug |
Body Material | Polyamide |
Thread Size | M40 |
---|