Wiska 10062519 EVSG 40 Silver-Grey Plastic Blind Plug M40

Standard range
Order Code:

59-1805

Brand: Wiska MPN: 10062519 EAN-13: 4007685625197
Qty Unit Price (Ex VAT)
5+ £0.410
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
110 in Stock, despatched in 4 days

This silver-grey plastic M40 blind plug from the Wiska EVSG series is designed for use with cable glands.


  • Colour: Silver-grey (RAL 7001)
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Size: M40
  • Specification: M 40
  • Temperature range: -40 to +100 °C, short-term up to ~ 150°C
  • Type: EVSG M40 RAL 7001
Type Blind plug
Colour Silver-grey (RAL 7001)
Material Polyamide
Size M40

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot