Christmas Opening Hours and Delivery Dates here

Wiska 10061832 EVSG 20 Black Plastic Blind Plug M20

Order Code:

59-1794

Brand: Wiska MPN: 10061832 EAN-13: 4007685618328
Qty Unit Price (Ex VAT)
20+ £0.220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 07/01/2026

This black plastic M20 blind plug from the Wiska EVSG series is designed for use with cable glands.


  • Colour: Black (RAL 9005)
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Size: M20
  • Specification: M 20
  • Temperature range: -40 to +100 °C, short-term up to ~ 150°C
  • Type: EVSG M20 RAL 9005
Thread Size M20
Colour Black
Material Polyamide
Type Blanking plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot