Wiska 10060627 EVSG 25 Light Grey Plastic Blind Plug M25

Standard range
Order Code:

59-1787

Brand: Wiska MPN: 10060627 EAN-13: 4007685606271
Qty Unit Price (Ex VAT)
10+ £0.173
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
160 in stock, despatched same dayBack-order availability date - 27/03/2025

This light grey plastic M25 blind plug from the Wiska EVSG series is designed for use with cable glands.


  • Colour: Light grey (RAL 7035)
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Size: M25
  • Specification: M 25
  • Temperature range: -40 to +100 °C, short-term up to ~ 150°C
  • Type: EVSG M25 RAL 7035
Type Blanking plug
Body Material Polyamide
Thread Size M25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot