Wiska 10060628 EVSG 32 Light Grey Plastic Blind Plug M32

Standard range
Order Code:

59-1788

Brand: Wiska MPN: 10060628 EAN-13: 4007685606288
Qty Unit Price (Ex VAT)
5+ £0.333
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
239 in Stock, despatched in 4 days

This light grey plastic M32 blind plug from the Wiska EVSG series is designed for use with cable glands.


  • Colour: Light grey (RAL 7035)
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Size: M32
  • Specification: M 32
  • Temperature range: -40 to +100 °C, short-term up to ~ 150°C
  • Type: EVSG M32 RAL 7035
Type Blanking plug
Body Material Polyamide
Thread Size M32

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot