Wiska 10061835 EVSG 40 Black Plastic Blind Plug M40

Standard range
Order Code:

59-1797

Brand: Wiska MPN: 10061835 EAN-13: 4007685618359
Qty Unit Price (Ex VAT)
5+ £0.462
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
92 available to back orderBack-order availability date - 19/02/2025

This black plastic M40 blind plug from the Wiska EVSG series is designed for use with cable glands.


  • Colour: Black (RAL 9005)
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Size: M40
  • Specification: M 40
  • Temperature range: -40 to +100 °C, short-term up to ~ 150°C
  • Type: EVSG M40 RAL 9005
Type Blanking plug
Body Material Polyamide
Thread Size M40

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot