Wiska 10061837 EVSG 63 Black Plastic Blind Plug M63

Standard range
Order Code:

59-1799

Brand: Wiska MPN: 10061837 EAN-13: 4007685618373
Qty Unit Price (Ex VAT)
5+ £0.759
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2 in Stock, despatched in 4 days

This black plastic M63 blind plug from the Wiska EVSG series is designed for use with cable glands.


  • Colour: Black (RAL 9005)
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Size: M63
  • Specification: M 63
  • Temperature range: -40 to +100 °C, short-term up to ~ 150°C
  • Type: EVSG M63 RAL 9005
Type Blanking plug
Body Material Polyamide
Thread Size M63

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot