Wiska 10662517 EVSG 25 Silver-Grey Plastic Blind Plug M25

Standard range
Order Code:

59-1803

Brand: Wiska MPN: 10062517 EAN-13: 4007685625173
Qty Unit Price (Ex VAT)
10+ £0.140
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
347 available to back orderBack-order availability date - 19/02/2025

This silver-grey plastic M25 blind plug from the Wiska EVSG series is designed for use with cable glands.


  • Colour: Silver-grey (RAL 7001)
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Size: M25
  • Specification: M 25
  • Temperature range: -40 to +100 °C, short-term up to ~ 150°C
  • Type: EVSG M25 RAL 7001
Type Blind plug
Colour Silver-grey (RAL 7001)
Material Polyamide
Size M25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot