Wiska 10061831 EVSG 16 Black Plastic Blind Plug M16

Standard range
Order Code:

59-1793

Brand: Wiska MPN: 10061831 EAN-13: 4007685618311
Qty Unit Price (Ex VAT)
20+ £0.102
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
1,527 in Stock, despatched in 4 days

This black plastic M16 blind plug from the Wiska EVSG series is designed for use with cable glands.


  • Colour: Black (RAL 9005)
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Size: M16
  • Specification: M 16
  • Temperature range: -40 to +100 °C, short-term up to ~ 150°C
  • Type: EVSG M16 RAL 9005
Type Blanking plug
Body Material Polyamide
Thread Size M16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot