Wiska 10062515 EVSG 16 Silver-Grey Plastic Blind Plug M16

Standard range
Order Code:

59-1801

Brand: Wiska MPN: 10062515 EAN-13: 4007685625159
Qty Unit Price (Ex VAT)
20+ £0.100
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
800 in Stock, despatched in 4 days

This silver-grey plastic M16 blind plug from the Wiska EVSG series is designed for use with cable glands.


  • Colour: Silver-grey (RAL 7001)
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Size: M16
  • Specification: M 16
  • Temperature range: -40 to +100 °C, short-term up to ~ 150°C
  • Type: EVSG M16 RAL 7001
Type Blind plug
Colour Silver-grey (RAL 7001)
Material Polyamide
Size M16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot